Image is representational - see mfr. specs

UWP100-100RJ8

Bourns

Ceramic Wirewound Resistor - 100 ohm 5% - 100W - Chassis Mount

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
BOX 포장
Certificate of Compliance Guarantee
설명 +
Ceramic Wirewound Resistor - 100 ohm 5% - 100W - Chassis Mount
Search Keywords: UWP100100RJ8
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Bourns
  • 부품 번호:
    UWP100-100RJ8
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8533290000
  • COO:
    KR
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
25
12 Weeks 배송 가능 8. 26. 26
백오더
PRICE (USD)
수량
Unit Price
25
$12.46
50
$9.35
75
$8.72
100 +
$8.55
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!