- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor Surge Protection Devices ›
- TISP8200HDMR-S
Description
+
SIDAC, DUAL P, 120V, 100A, SO8; Thyristor Case: SOIC; No. of Pins: 8; SVHC: No SVHC (19-Dec-2011)
Search Keywords: TISP8200HDMRS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:TISP8200HDMR-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300040
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
2,500
$2.498
5,000
$1.319
7,500
$0.907
10,000 +
$0.889
Click for Quote
Log in
to unlock special pricing