描述
+
TVS Thyristor, Bidirectional, 8 Pins, SOIC, Overvoltage Protector, 240 V, 3 Circuits
搜索关键词: TISP7240F3DRS
规格
+
-
产品属性属性值 选择属性
-
供应商:Bourns
-
部件编号:TISP7240F3DR-S
-
计量单位:每 件
-
RoHS:是
-
HTS:8541300000
-
COO:GB
-
ECCN:EAR99
-
卷盘包装:
2500
产品指南
+
Frequently Asked Questions
Is TISP7240F3DR-S RoHS compliant?
Yes, TISP7240F3DR-S is RoHS compliant.
What is the lead time for TISP7240F3DR-S?
The standard lead time for TISP7240F3DR-S is approximately 20 days. In-stock quantities ship from OnlineComponents.com.