- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor Surge Protection Devices ›
- TISP6NTP2CDR
Bourns
TISP6NTP2CDR
Thyristor Surge Protection Devices 170V 7A 8-Pin SOIC N T/R
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | TISP6NTP2CDR |
| Unit of Measure: | Per Each |
| RoHS: | No |
Reel Pack:
|
1 |
| Family: | TISP6NTP2C |
| Maximum Holding Current: | 150(Min) mA |
| Dimension: | 5(Max) x 4(Max) x 1.55(Max) mm |
-
- Item discontinued