- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor Surge Protection Devices ›
- TISP61521DR-S
Bourns
TISP61521DR-S
Thyristor Surge Protection Devices 175V 15A 8-Pin SOIC N T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:TISP61521DR-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
2500 -
Maximum Breakover Current:N/A
-
Maximum Holding Current:150(Min) mA
-
Maximum Breakover Voltage:N/A
-
Dimension:5(Max) x 4(Max) x 1.55(Max) mm
-
Family:TISP61521