Image is representational - see manufacturer specifications

Bourns Authorized Distributor

TISP61089BDR-S

Thyristor Surge Protection Devices - 5(Max) x 4(Max) x 1.55(Max) mm - 170V - 6.5A - 8-Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thyristor Surge Protection Devices - 5(Max) x 4(Max) x 1.55(Max) mm - 170V - 6.5A - 8-Pin.
Search Keywords: TISP61089BDRS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    TISP61089BDR-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541300040
  • COO:
    GB
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Maximum Rate of Rise of Off-State Voltage:
    N/A
  • Direction Type:
    N/A
  • Family:
    TISP61089B
  • Maximum Breakover Voltage:
    112 V
  • Maximum Holding Current:
    150(Min) mA
  • Maximum Junction Case Thermal Resistance:
    N/A
  • Maximum Breakover Current:
    N/A
  • Maximum Junction Ambient Thermal Resistance:
    120 °C/W
  • Dimension:
    5(Max) x 4(Max) x 1.55(Max) mm
  • Maximum Peak Pulse Current:
    170 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TISP61089BDR-S RoHS compliant?
Yes, TISP61089BDR-S is RoHS compliant.
What is the lead time for TISP61089BDR-S?
The standard lead time for TISP61089BDR-S is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22,767
Can Ship immediately
Minimum Order Quantity:
500
16 Weeks can ship 12/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.601
1,000
$0.589
2,500
$0.583
5,000
$0.578
7,500
$0.576
10,000 +
$0.567
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!