Available Replacements
ROHs Equivalent
TISP61089BDR-S TISP61089BDR-S Bourns
TISP61089BDR-S

Bourns

In Stock: 9,717

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

TISP61089BDR

Thyristor Surge Protection Devices 170V 6.5A 8-Pin SOIC N T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Thyristor Surge Protection Devices 170V 6.5A 8-Pin SOIC N T/R
Search Keywords: TISP61089BDR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: TISP61089BDR
Unit of Measure: Per Each
RoHS: No
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Dimension: 5(Max) x 4(Max) x 1.55(Max) mm
Maximum Holding Current: 150(Min) mA
Maximum Breakover Voltage: 112 V
Family: TISP61089B
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TISP61089BDR discontinued?
Yes, TISP61089BDR from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TISP61089BDR RoHS compliant?
No, TISP61089BDR is not RoHS compliant.
What is the lead time for TISP61089BDR?
The standard lead time for TISP61089BDR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!