- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor Surge Protection Devices ›
- TISP4C290H3BJR-S
Bourns
TISP4C290H3BJR-S
THYRISTOR 220V 100A DO-214AA
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
THYRISTOR 220V 100A DO-214AA
Search Keywords: TISP4C290H3BJRS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:TISP4C290H3BJR-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300040
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
3000
Frequently Asked Questions
Is TISP4C290H3BJR-S RoHS compliant?
Yes, TISP4C290H3BJR-S is RoHS compliant.
What is the lead time for TISP4C290H3BJR-S?
The standard lead time for TISP4C290H3BJR-S is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
3,000
$0.9017
6,000
$0.4774
9,000
$0.3359
12,000 +
$0.3292
Click for Quote
Log in
to unlock special pricing