- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor Surge Protection Devices ›
- TISP4C115H3BJR-S
Bourns
TISP4C115H3BJR-S
Thyristor Surge Protection Devices 90V 30A 2-Pin SMB T/R
View Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thyristor Surge Protection Devices 90V 30A 2-Pin SMB T/R
Search Keywords: TISP4C115H3BJRS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:TISP4C115H3BJR-S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541300000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Breakover Current:600 mA
-
Dimension:4.57(Max) x 3.94(Max) x 2.2(Max) mm
-
Maximum Breakover Voltage:115 V
-
Family:TISP4C115H3
-
Maximum Holding Current:600 mA
Product Guides
+
Frequently Asked Questions
Is TISP4C115H3BJR-S RoHS compliant?
No, TISP4C115H3BJR-S is not RoHS compliant.
What is the lead time for TISP4C115H3BJR-S?
The standard lead time for TISP4C115H3BJR-S is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
3,000
$0.8840
6,000
$0.4680
9,000
$0.3293
12,000 +
$0.3227
Click for Quote
Log in
to unlock special pricing