- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor Surge Protection Devices ›
- TISP4240H3BJR-S
Description
+
Thyristor Surge Protection Devices 180V 60A 2-Pin SMB T/R
Search Keywords: TISP4240H3BJRS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:TISP4240H3BJR-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300040
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:TISP4240H3
-
Maximum Junction Case Thermal Resistance:N/A
-
Maximum Holding Current:600 mA
-
Maximum Peak Pulse Current:N/A
-
Maximum Rate of Rise of Off-State Voltage:5000(Min) V/ us
-
Maximum Breakover Current:600 mA
-
Maximum Breakover Voltage:240 V
-
Direction Type:Bi-Directional14737
-
Dimension:4.5714736mm(Max) x 3.94(Max) x 2.2(Max)mm
-
Maximum Junction Ambient Thermal Resistance:11314742°C/W
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
3,000
$0.7888
6,000
$0.4176
9,000
$0.2939
12,000 +
$0.2880
Click for Quote
Log in
to unlock special pricing