- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor Surge Protection Devices ›
- TISP4115H3BJR-S
Bourns
TISP4115H3BJR-S
Thyristor Surge Protection Devices 90V 60A 2-Pin SMB T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thyristor Surge Protection Devices 90V 60A 2-Pin SMB T/R
Search Keywords: TISP4115H3BJRS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:TISP4115H3BJR-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300040
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is TISP4115H3BJR-S RoHS compliant?
Yes, TISP4115H3BJR-S is RoHS compliant.
What is the lead time for TISP4115H3BJR-S?
The standard lead time for TISP4115H3BJR-S is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
14 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
3,000
$0.7888
6,000
$0.4176
9,000
$0.2939
12,000 +
$0.2880
Click for Quote
Log in
to unlock special pricing