- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor Surge Protection Devices ›
- TISP4095M3AJR-S
Description
+
Thyristor TSPD 75V 24A 2-Pin SMA T/R
Search Keywords: TISP4095M3AJRS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:TISP4095M3AJR-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
2,500
$0.5200
5,000
$0.3200
7,500
$0.2533
10,000 +
$0.2483
Click for Quote
Log in
to unlock special pricing