- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor Surge Protection Devices ›
- TISP4070M3BJR-S
Bourns
TISP4070M3BJR-S
Thyristor Surge Protection Devices 58V 32A 2-Pin SMB T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | TISP4070M3BJR-S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541300040 |
| COO: | GB |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Maximum Breakover Current: | 600 mA |
| Direction Type: | Bi-Directional |
| Maximum Holding Current: | 350 mA |
| Family: | TISP4070M3 |
| Maximum Breakover Voltage: | 70 V |
| Maximum Junction Ambient Thermal Resistance: | 115 °C/W |
| Dimension: | 4.57(Max) x 3.94(Max) x 2.2(Max) mm |
| Maximum Rate of Rise of Off-State Voltage: | 5000(Min) V/ us |
| Maximum Peak Pulse Current: | 300 A |