- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor Surge Protection Devices ›
- TISP4040L1AJR-S
Description
+
Thyristor Surge Protection Devices 25V 22A 2-Pin SMA T/R
Search Keywords: TISP4040L1AJRS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:TISP4040L1AJR-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300040
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
5000 -
Maximum Junction Ambient Thermal Resistance:125 °C/W
-
Maximum Junction Case Thermal Resistance:N/A
-
Maximum Rate of Rise of Off-State Voltage:N/A
-
Dimension:4.57(Max) x 2.92(Max) x 2.2(Max) mm
-
Direction Type:Bi-Directional
-
Maximum Breakover Current:800 mA
-
Maximum Holding Current:50(Min) mA
-
Maximum Peak Pulse Current:150 A
-
Maximum Breakover Voltage:40 V
-
Family:TISP4040L1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
2,500
$0.2834
5,000
$0.1744
7,500
$0.1381
10,000 +
$0.1353
Click for Quote
Log in
to unlock special pricing