- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor Surge Protection Devices ›
- TISP3072F3DR-S
Description
+
Thyristor Surge Protection Devices 58V 4.3A 8-Pin SOIC N T/R
Search Keywords: TISP3072F3DRS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:TISP3072F3DR-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
2500 -
Dimension:5(Max) x 4(Max) x 1.55(Max) mm
-
Family:TISP3072F3
-
Maximum Rate of Rise of Off-State Voltage:5000(Min) V/ us
-
Maximum Peak Pulse Current:120 A
-
Maximum Breakover Voltage:72 V
-
Maximum Junction Ambient Thermal Resistance:160 °C/W
-
Maximum Junction Case Thermal Resistance:N/A
-
Direction Type:Bi-Directional
-
Maximum Holding Current:150(Min) mA
-
Maximum Breakover Current:600 mA
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.