Image is representational - see manufacturer specifications

Bourns Authorized Distributor

TIC246M-S

Thyristor TRIAC 600V 125A 3-Pin(3+Tab) TO-220

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Thyristor TRIAC 600V 125A 3-Pin(3+Tab) TO-220
Search Keywords: TIC246MS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: TIC246M-S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15000
Maximum Gate Trigger Voltage: 2 V
Pin Count: 3
Peak On-State Voltage: 1.7@22.5A V
Mounting: Through Hole
Dimension: 10.4(Max) x 4.7(Max) x 8.72(Max) mm
Operating Temperature: -40 to 110 °C
Maximum Gate Trigger Current: 50 mA
Family: TIC246M
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TIC246M-S discontinued?
Yes, TIC246M-S from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TIC246M-S RoHS compliant?
Yes, TIC246M-S is RoHS compliant.
What is the lead time for TIC246M-S?
The standard lead time for TIC246M-S is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,692
Can Ship immediately
Minimum Order Quantity:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.02
200
$1.01
250
$1.00
500
$0.99
1,000
$0.98
5,000
$0.97
15,000 +
$0.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!