Image is representational - see manufacturer specifications

Bourns Authorized Distributor

TDB08-5-503

Res Carbon Film Trimmer 50K Ohm 30% 0.1W(1/10W) 1(Elec)/1(Mech)Turn (8 X 11 X 4mm) Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Carbon Film Trimmer 50K Ohm 30% 0.1W(1/10W) 1(Elec)/1(Mech)Turn (8 X 11 X 4mm) Pin Thru-Hole
Search Keywords: TDB085503
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: TDB08-5-503
Unit of Measure: Per Each
RoHS: No
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 0.1 (1/10) W
Resistance Value: 50 KOhm
Tolerance: 30 %
Dimension: 8 x 11 x 4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TDB08-5-503 discontinued?
Yes, TDB08-5-503 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TDB08-5-503 RoHS compliant?
No, TDB08-5-503 is not RoHS compliant.
What is the lead time for TDB08-5-503?
The standard lead time for TDB08-5-503 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
140
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
140
$0.769
250
$0.417
500
$0.251
1,000 +
$0.150
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!