Image is representational - see manufacturer specifications

Bourns Authorized Distributor

TC33X-2-504E

Res Trimmer 500K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Trimmer 500K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R
Search Keywords: TC33X2504E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: TC33X-2-504E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Mounting: Surface Mount11434
Number of Turns: 1(Elec),1(Mech) Tur ns
Termination Style: Footprint11449
Power Rating: 0.1 (1/10) W
Resistance Value: 500 KOhm
Tolerance: 2511450%
Temperature Coefficient: ±250 ppm/°C
Dimension: 3.6 x 3.811440mm
Operating Temperature: -40 to 100 °C
Switch Option: No11446
Number of Elements: 111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TC33X-2-504E RoHS compliant?
Yes, TC33X-2-504E is RoHS compliant.
What is the lead time for TC33X-2-504E?
The standard lead time for TC33X-2-504E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,500
Ships today, if you order in
Minimum Order Quantity:
2500
Order Increment:
2500
16 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1458
5,000
$0.1368
7,500
$0.1324
10,000
$0.1276
25,000
$0.1199
50,000
$0.1196
100,000
$0.1193
150,000 +
$0.1190
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!