- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- TC33X-2-303E
Bourns
TC33X-2-303E
Res Trimmer 30K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3 X 3.8mm) Foot Print SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Res Trimmer 30K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3 X 3.8mm) Foot Print SMD T/R
Search Keywords: TC33X2303E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:TC33X-2-303E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Mounting:Surface Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Foot Print
-
Power Rating:0.1 (1/10) W
-
Resistance Value:30 KOhm
-
Tolerance:25 %
-
Temperature Coefficient:±250 ppm/°C
-
Dimension:3 x 3.8 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Frequently Asked Questions
Is TC33X-2-303E RoHS compliant?
Yes, TC33X-2-303E is RoHS compliant.
What is the lead time for TC33X-2-303E?
The standard lead time for TC33X-2-303E is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
2,500
$0.1297
5,000
$0.1239
7,500
$0.1203
10,000
$0.1169
25,000
$0.1137
50,000
$0.1092
100,000
$0.1064
150,000 +
$0.1061
Click for Quote
Log in
to unlock special pricing