- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- TC33X-2-203E
Bourns
TC33X-2-203E
Res Trimmer 20K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Res Trimmer 20K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R
Search Keywords: TC33X2203E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:TC33X-2-203E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Mounting:Surface Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Foot Print
-
Power Rating:0.1 (1/10) W
-
Resistance Value:20 KOhm
-
Tolerance:25 %
-
Temperature Coefficient:±250 ppm/°C
-
Dimension:3 x 3.8 mm
-
Operating Temperature:-40 to 100 °C
-
Switch Option:No11446
-
Number of Elements:111435
Product Guides
+
Frequently Asked Questions
Is TC33X-2-203E RoHS compliant?
Yes, TC33X-2-203E is RoHS compliant.
What is the lead time for TC33X-2-203E?
The standard lead time for TC33X-2-203E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
137,500
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
2,500
$0.1289
5,000
$0.1231
7,500
$0.1196
10,000
$0.1162
25,000
$0.1130
50,000
$0.1086
100,000
$0.1058
150,000 +
$0.1055
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT