- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- TC33X-2-202E
Bourns
TC33X-2-202E
Res Trimmer 2K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | TC33X-2-202E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
| Mounting: | Surface Mount |
| Number of Turns: | 1(Elec),1(Mech) Turns |
| Termination Style: | Foot Print |
| Power Rating: | 0.1 (1/10) W |
| Resistance Value: | 2 KOhm |
| Tolerance: | 25 % |
| Temperature Coefficient: | ±250 ppm/°C |
| Dimension: | 3 x 3.8 mm |
| Operating Temperature: | -40 to 100 °C |
| Switch Option: | No11446 |
| Number of Elements: | 111435 |