Image is representational - see manufacturer specifications

Bourns Authorized Distributor

TC33X-2-104E

Res Trimmer 100K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Trimmer 100K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R
Search Keywords: TC33X2104E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: TC33X-2-104E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Mounting: Surface Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Foot Print
Power Rating: 0.1 (1/10) W
Resistance Value: 100 KOhm
Tolerance: 25 %
Temperature Coefficient: ±250 ppm/°C
Dimension: 3 x 3.8 mm
Operating Temperature: -40 to 100 °C
Switch Option: No11446
Number of Elements: 111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TC33X-2-104E RoHS compliant?
Yes, TC33X-2-104E is RoHS compliant.
What is the lead time for TC33X-2-104E?
The standard lead time for TC33X-2-104E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,000
Ships today, if you order in
Minimum Order Quantity:
2500
Order Increment:
2500
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.121
5,000
$0.117
7,500
$0.114
10,000
$0.111
25,000
$0.109
50,000
$0.107
100,000
$0.105
150,000 +
$0.103
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!