Image is representational - see manufacturer specifications

Bourns Authorized Distributor

TC33X-1-502E

Res Trimmer 5K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Trimmer 5K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R
Search Keywords: TC33X1502E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: TC33X-1-502E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Mounting: Surface Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Foot Print
Power Rating: 0.1 (1/10) W
Resistance Value: 5 KOhm
Tolerance: 25 %
Temperature Coefficient: ±250 ppm/°C
Dimension: 3.6 x 3.8 x 1.2 mm
Operating Temperature: -40 to 100 °C
Switch Option: No11446
Number of Elements: 111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TC33X-1-502E RoHS compliant?
Yes, TC33X-1-502E is RoHS compliant.
What is the lead time for TC33X-1-502E?
The standard lead time for TC33X-1-502E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,500
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1011
5,000
$0.0988
7,500
$0.0973
10,000
$0.0960
25,000
$0.0947
50,000
$0.0929
100,000
$0.0918
150,000 +
$0.0916
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!