- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- TC33X-1-104E
Description
+
Res Trimmer 100K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R
Search Keywords: TC33X1104E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:TC33X-1-104E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Mounting:Surface Mount11434
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Footprint11449
-
Power Rating:0.1 (1/10) W
-
Resistance Value:100 KOhm
-
Tolerance:2511450%
-
Temperature Coefficient:±250 ppm/°C
-
Dimension:3.6 x 3.811440mm
-
Operating Temperature:-40 to 100 °C
-
Switch Option:No11446
-
Number of Elements:111435
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2,500
$0.1297
5,000
$0.1239
7,500
$0.1203
10,000
$0.1169
25,000
$0.1137
50,000
$0.1092
100,000
$0.1064
150,000 +
$0.1061
Click for Quote
Log in
to unlock special pricing