- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- TC33X-1-103E
Bourns
TC33X-1-103E
The TC33X-1-103E is a 3 mm surface-mount, continuous rotation trimming potentiometer with a resistance of 10 kOhms.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:TC33X-1-103E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Mounting:Surface Mount11434
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Footprint11449
-
Power Rating:0.1 (1/10) W
-
Resistance Value:10 KOhm
-
Tolerance:2511450%
-
Temperature Coefficient:±250 ppm/°C
-
Dimension:3.7 x 3.811440mm
-
Operating Temperature:-40 to 100 °C
-
Switch Option:No11446
-
Number of Elements:111435