Available Replacements
Possible Replacement
P850-G200-WH
P850-G200-WH

Bourns

In Stock: 14,808

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

TBU-PL085-200-WH

TBU Bidirectional 850V 425V 1us DFN SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TBU Bidirectional 850V 425V 1us DFN SMD T/R
Search Keywords: TBUPL085200WH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    TBU-PL085-200-WH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541590080
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Family:
    TBU-PL
  • Maximum Operating Current:
    N/A
  • Maximum Impulse Voltage:
    850 V
  • Configuration:
    Bi-Directional
  • Dimension:
    6.5mm x 4mm x 0.85 mm
  • Maximum Blocking Time:
    1 us
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces TBU-PL085-200-WH?
The recommended replacement for TBU-PL085-200-WH is P850-G200-WH from Bourns, available from OnlineComponents.com.
Is TBU-PL085-200-WH RoHS compliant?
Yes, TBU-PL085-200-WH is RoHS compliant.
What is the lead time for TBU-PL085-200-WH?
The standard lead time for TBU-PL085-200-WH is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
24 Weeks can ship 2/8/27
Backorder
Price (USD)
Qty
Unit Price
2,250
$2.164
4,500
$1.142
6,750
$0.785
9,000 +
$0.770
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!