- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Circuit Protection ICs ›
- Surge Protection ICs ›
- TBU-KE050-100-WH
Description
+
TBU Unidirectional 500V 250V 1us DFN SMD T/R
Search Keywords: TBUKE050100WH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:TBU-KE050-100-WH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:CN
-
Reel Pack:
1 -
Family:TBU-KE
-
Maximum Impulse Voltage:500 V
-
Maximum Operating Current:N/A
-
Configuration:Unidirectional
-
Maximum Blocking Time:1 us
-
Dimension:5 x 2.5 x 0.85 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.