Image is representational - see manufacturer specifications

Bourns Authorized Distributor

TBU-DT085-500-WH

TBU Unidirectional 850V 425V 1us DFN SMD T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TBU Unidirectional 850V 425V 1us DFN SMD T/R
Search Keywords: TBUDT085500WH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    TBU-DT085-500-WH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541590080
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Impulse Voltage:
    850 V
  • Family:
    TBU-DT
  • Dimension:
    5mm x 5mm x 0.85 mm
  • Maximum Operating Current:
    N/A
  • Configuration:
    Unidirectional
  • Maximum Blocking Time:
    1 us
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TBU-DT085-500-WH RoHS compliant?
Yes, TBU-DT085-500-WH is RoHS compliant.
What is the lead time for TBU-DT085-500-WH?
The standard lead time for TBU-DT085-500-WH is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
20 Weeks can ship 1/11/27
Backorder
Price (USD)
Qty
Unit Price
2,250
$2.506
4,500
$1.322
6,750
$0.909
9,000 +
$0.891
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!