- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Circuit Protection ICs ›
- Surge Protection ICs ›
- TBU-DT065-500-WH
Bourns
TBU-DT065-500-WH
TBU Unidirectional 650V 300V 1us DFN SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TBU Unidirectional 650V 300V 1us DFN SMD T/R
Search Keywords: TBUDT065500WH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:TBU-DT065-500-WH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541590080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Impulse Voltage:650 V
-
Maximum Operating Current:N/A
-
Configuration:Unidirectional
-
Family:TBU-DT
-
Dimension:5 x 5 x 0.85 mm
-
Maximum Blocking Time:1 us
Frequently Asked Questions
Is TBU-DT065-500-WH RoHS compliant?
Yes, TBU-DT065-500-WH is RoHS compliant.
What is the lead time for TBU-DT065-500-WH?
The standard lead time for TBU-DT065-500-WH is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
20 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
2,250
$2.506
4,500
$1.322
6,750
$0.909
9,000 +
$0.891
Click for Quote
Log in
to unlock special pricing