Image is representational - see manufacturer specifications

Bourns Authorized Distributor

TBU-DT065-100-WH

TBU Unidirectional 650V 300V 1us DFN SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TBU Unidirectional 650V 300V 1us DFN SMD T/R
Search Keywords: TBUDT065100WH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: TBU-DT065-100-WH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541590080
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Dimension: 5mm x 5mm x 0.85 mm
Maximum Blocking Time: 1 us
Maximum Impulse Voltage: 650 V
Configuration: Unidirectional
Family: TBU-DT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TBU-DT065-100-WH RoHS compliant?
Yes, TBU-DT065-100-WH is RoHS compliant.
What is the lead time for TBU-DT065-100-WH?
The standard lead time for TBU-DT065-100-WH is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
20 Weeks can ship 3/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,250
$2.506
4,500
$1.322
6,750
$0.909
9,000 +
$0.891
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!