- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Circuit Protection ICs ›
- Surge Protection ICs ›
- TBU-DF085-300-WH
Bourns
TBU-DF085-300-WH
Dual Bi-directional Device 300mA 850V
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Dual Bi-directional Device 300mA 850V
Search Keywords: TBUDF085300WH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:TBU-DF085-300-WH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541590080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is TBU-DF085-300-WH RoHS compliant?
Yes, TBU-DF085-300-WH is RoHS compliant.
What is the lead time for TBU-DF085-300-WH?
The standard lead time for TBU-DF085-300-WH is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,104
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1500
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
250
$1.62
500
$1.57
1,000
$1.52
1,500
$1.51
3,000
$1.46
4,500
$1.45
6,000 +
$1.44
Click for Quote
Log in
to unlock special pricing