- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Circuit Protection ICs ›
- Surge Protection ICs ›
- TBU-CA085-500-WH
Bourns
TBU-CA085-500-WH
Transient Blocking Unit (TBU) - Bidirectional - 6.5 x 4 x 0.85 mm - Maximum impulse voltage 850V - Maximum RMS voltage 425V - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | TBU-CA085-500-WH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541590080 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Configuration: | Bi-Directional |
| Maximum Blocking Time: | 1 us |
| Maximum Impulse Voltage: | 850 V |
| Dimension: | 6.5mm x 4mm x 0.85 mm |
| Family: | TBU-CA |