- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Circuit Protection ICs ›
- Surge Protection ICs ›
- TBU-CA065-200-WH
Bourns
TBU-CA065-200-WH
Transient Blocking Unit (TBU) - Bidirectional - 6.5 x 4 x 0.85 mm - Maximum impulse voltage 650V - Maximum RMS voltage 300V - ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:TBU-CA065-200-WH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541590080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Blocking Time:1 us
-
Maximum Impulse Voltage:650 V
-
Maximum Operating Current:N/A
-
Configuration:Bi-Directional
-
Family:TBU-CA
-
Dimension:6.5mm x 4mm x 0.8mm