Image is representational - see manufacturer specifications

Bourns Authorized Distributor

TBU-CA065-050-WH

Transient Blocking Unit (TBU) - Bidirectional - 6.5 x 4 x 0.85 mm - Maximum impulse voltage 650V - Maximum RMS voltage 300V - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Transient Blocking Unit (TBU) - Bidirectional - 6.5 x 4 x 0.85 mm - Maximum impulse voltage 650V - Maximum RMS voltage 300V - 20.3 Ohm - Surface Mount.
Search Keywords: TBUCA065050WH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: TBU-CA065-050-WH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541590080
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Configuration: Bi-Directional
Family: TBU-CA
Dimension: 6.5mm x 4mm x 0.85 mm
Maximum Blocking Time: 1 us
Maximum Impulse Voltage: 650 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TBU-CA065-050-WH RoHS compliant?
Yes, TBU-CA065-050-WH is RoHS compliant.
What is the lead time for TBU-CA065-050-WH?
The standard lead time for TBU-CA065-050-WH is approximately 41 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,550
Ships today, if you order in
On Order:
3,000   can ship 7/26/27
Minimum Order Quantity:
250
41 Weeks can ship 8/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.175
500
$1.010
1,000
$0.894
3,000
$0.874
6,000
$0.872
9,000
$0.870
12,000
$0.868
15,000 +
$0.865
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!