Image is representational - see manufacturer specifications

Bourns Authorized Distributor

TBU-CA040-300-WH

TBU Bidirectional 400V 200V 1us DFN SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TBU Bidirectional 400V 200V 1us DFN SMD T/R
Search Keywords: TBUCA040300WH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: TBU-CA040-300-WH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541590080
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Blocking Time: 1 us
Dimension: 6.5mm x 4mm x 0.85 mm
Maximum Impulse Voltage: 400 V
Configuration: Bi-Directional
Family: TBU-CA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TBU-CA040-300-WH RoHS compliant?
Yes, TBU-CA040-300-WH is RoHS compliant.
What is the lead time for TBU-CA040-300-WH?
The standard lead time for TBU-CA040-300-WH is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
750
$1.630
1,500
$1.003
2,250
$0.794
3,000 +
$0.778
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!