- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Circuit Protection ICs ›
- Surge Protection ICs ›
- TBU-CA040-100-WH
Bourns
TBU-CA040-100-WH
TBU Bidirectional 400V 200V 1us DFN SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TBU Bidirectional 400V 200V 1us DFN SMD T/R
Search Keywords: TBUCA040100WH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:TBU-CA040-100-WH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541590080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:6.5mm x 4mm x 0.85 mm
-
Family:TBU-CA
-
Maximum Operating Current:N/A
-
Configuration:Bi-Directional
-
Maximum Blocking Time:1 us
-
Maximum Impulse Voltage:400 V
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is TBU-CA040-100-WH RoHS compliant?
Yes, TBU-CA040-100-WH is RoHS compliant.
What is the lead time for TBU-CA040-100-WH?
The standard lead time for TBU-CA040-100-WH is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
750
$1.630
1,500
$1.003
2,250
$0.794
3,000 +
$0.778
Click for Quote
Log in
to unlock special pricing