- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Kits ›
- SRU-A-LAB1
Bourns
SRU-A-LAB1
Inductor Kits 3.3uH to 330uH 8 X 10/24 X 5 Inductor Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Inductor Kits 3.3uH to 330uH 8 X 10/24 X 5 Inductor Surface Mount
Search Keywords: SRUALAB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU-A-LAB1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Package/Case:N/A
-
Family:SRU
-
Mounting:Surface Mount
-
Associated Family:SRU8028A,SRU1028A,SRU1038A,SRU1048A
-
Inductance Range:3.3 to 330 uH
-
Number of Inductor:8 x 10,24 x 5
-
Associated Product Line:Inductor Surface Mount
-
Associated Flag:Family
Product Guides
+
Frequently Asked Questions
Is SRU-A-LAB1 RoHS compliant?
Yes, SRU-A-LAB1 is RoHS compliant.
What is the lead time for SRU-A-LAB1?
The standard lead time for SRU-A-LAB1 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
1
$86.21
5
$76.92
10
$74.63
25
$67.57
50
$67.40
100
$65.79
250 +
$64.10
Click for Quote
Log in
to unlock special pricing