- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRU8045A-330Y
Description
+
Inductor Power Shielded Wirewound 33uH 30% 100KHz 14Q-Factor Ferrite 2A 150mOhm DCR 3131 Automotive T/R
Search Keywords: SRU8045A330Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU8045A-330Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:33 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:2 A
-
Maximum DC Resistance:0.15 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
500
$0.666
1,000
$0.617
3,000
$0.576
5,000
$0.574
8,000
$0.561
10,000
$0.559
15,000
$0.546
25,000 +
$0.545
Click for Quote
Log in
to unlock special pricing