- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRU8043-680Y
Bourns
SRU8043-680Y
Inductor Power Shielded Wirewound 68uH 30% 100KHz 20Q-Factor Ferrite 1.2A 192mOhm DCR 3131 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 68uH 30% 100KHz 20Q-Factor Ferrite 1.2A 192mOhm DCR 3131 T/R
Search Keywords: SRU8043680Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU8043-680Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:68 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:1.2 A
-
Maximum DC Resistance:192 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRU8043-680Y RoHS compliant?
Yes, SRU8043-680Y is RoHS compliant.
What is the lead time for SRU8043-680Y?
The standard lead time for SRU8043-680Y is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1,000
$0.4777
3,000
$0.4317
5,000
$0.4176
8,000
$0.4147
10,000
$0.4132
15,000
$0.4122
25,000
$0.4111
50,000 +
$0.4101
Click for Quote
Log in
to unlock special pricing