Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRU8043-3R9Y

Inductor Power Shielded Wirewound 3.9uH 30% 100KHz 15Q-Factor Ferrite 4.8A 14.6mOhm DCR 3131 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 3.9uH 30% 100KHz 15Q-Factor Ferrite 4.8A 14.6mOhm DCR 3131 T/R
Search Keywords: SRU80433R9Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRU8043-3R9Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    3.9 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    4.8 A
  • Maximum DC Resistance:
    0.0146 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRU8043-3R9Y RoHS compliant?
Yes, SRU8043-3R9Y is RoHS compliant.
What is the lead time for SRU8043-3R9Y?
The standard lead time for SRU8043-3R9Y is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4054
3,000
$0.3961
5,000
$0.3951
8,000
$0.3941
10,000
$0.3931
15,000
$0.3922
25,000 +
$0.3912
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!