- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRU8043-220Y
Bourns
SRU8043-220Y
Inductor Power Shielded Wirewound 22uH 30% 100KHz 24Q-Factor Ferrite 2.2A 72.5mOhm DCR 3131 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 22uH 30% 100KHz 24Q-Factor Ferrite 2.2A 72.5mOhm DCR 3131 T/R
Search Keywords: SRU8043220Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU8043-220Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:22 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:2.2 A
-
Maximum DC Resistance:72.5 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRU8043-220Y RoHS compliant?
Yes, SRU8043-220Y is RoHS compliant.
What is the lead time for SRU8043-220Y?
The standard lead time for SRU8043-220Y is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,000
$0.4440
3,000
$0.4283
5,000
$0.4272
8,000
$0.4262
10,000
$0.4251
15,000
$0.4240
25,000 +
$0.4230
Click for Quote
Log in
to unlock special pricing