Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRU8043-150Y

Inductor Power Shielded Wirewound 15uH 30% 100KHz 26Q-Factor Ferrite 2.7A 46mOhm DCR 3131 T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 15uH 30% 100KHz 26Q-Factor Ferrite 2.7A 46mOhm DCR 3131 T/R
Search Keywords: SRU8043150Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRU8043-150Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    15 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    2.7 A
  • Maximum DC Resistance:
    46 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRU8043-150Y RoHS compliant?
Yes, SRU8043-150Y is RoHS compliant.
What is the lead time for SRU8043-150Y?
The standard lead time for SRU8043-150Y is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.4778
3,000
$0.4316
5,000
$0.4305
8,000
$0.4294
10,000
$0.4284
15,000
$0.4273
25,000
$0.4262
50,000 +
$0.4252
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!