- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRU8028-470Y
Description
+
Inductor Power Shielded Wirewound 47uH 30% 100KHz 14Q-Factor Ferrite 1.2A 177mOhm DCR 3131 T/R
Search Keywords: SRU8028470Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU8028-470Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Inductance:47 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:1.2 A
-
Maximum DC Resistance:0.177 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,500
$0.4043
3,000
$0.3930
6,000
$0.3770
7,500
$0.3761
10,500
$0.3671
15,000
$0.3662
25,500 +
$0.3577
Click for Quote
Log in
to unlock special pricing