Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRU8028-3R3Y

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 12Q-Factor Ferrite 3.6A 17.5mOhm DCR 3131 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 12Q-Factor Ferrite 3.6A 17.5mOhm DCR 3131 T/R
Search Keywords: SRU80283R3Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRU8028-3R3Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Inductance:
    3.3 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    3.6 A
  • Maximum DC Resistance:
    0.0175 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRU8028-3R3Y RoHS compliant?
Yes, SRU8028-3R3Y is RoHS compliant.
What is the lead time for SRU8028-3R3Y?
The standard lead time for SRU8028-3R3Y is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
16 Weeks can ship 2/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,500
$0.4043
3,000
$0.3930
6,000
$0.3770
7,500
$0.3761
10,500
$0.3671
15,000
$0.3662
25,500 +
$0.3577
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!