- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRU8028-2R5Y
Bourns
SRU8028-2R5Y
Inductor Power Shielded Wirewound 2.5uH 30% 100KHz 15Q-Factor Ferrite 4.5A 13.6mOhm DCR 3131 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Shielded Wirewound 2.5uH 30% 100KHz 15Q-Factor Ferrite 4.5A 13.6mOhm DCR 3131 T/R
Search Keywords: SRU80282R5Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU8028-2R5Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Inductance:2.5 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:4.5 A
-
Maximum DC Resistance:0.0136 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRU8028-2R5Y RoHS compliant?
Yes, SRU8028-2R5Y is RoHS compliant.
What is the lead time for SRU8028-2R5Y?
The standard lead time for SRU8028-2R5Y is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1,500
$0.4124
3,000
$0.4009
6,000
$0.3845
7,500
$0.3836
10,500
$0.3744
15,000
$0.3735
25,500 +
$0.3649
Click for Quote
Log in
to unlock special pricing