Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRU8028-220Y

Inductor Power Shielded Wirewound 22uH 30% 100KHz 22Q-Factor Ferrite 1.6A 106mOhm DCR 3131 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 22uH 30% 100KHz 22Q-Factor Ferrite 1.6A 106mOhm DCR 3131 T/R
Search Keywords: SRU8028220Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRU8028-220Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Inductance: 22 uH
Type: Power
Tolerance: 30 %
Technology: Wirewound
Maximum DC Current: 1.6 A
Maximum DC Resistance: 106 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRU8028-220Y RoHS compliant?
Yes, SRU8028-220Y is RoHS compliant.
What is the lead time for SRU8028-220Y?
The standard lead time for SRU8028-220Y is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
16 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,500
$0.4043
3,000
$0.3930
6,000
$0.3770
7,500
$0.3761
10,500
$0.3671
15,000
$0.3662
25,500 +
$0.3577
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!