- Home ›
- All Products›
- SRU8028-1R0Y
Description
+
Fixed Ind 1UH 7A 10.1 Mohm SMD
Search Keywords: SRU80281R0Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU8028-1R0Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,500
$0.4043
3,000
$0.3930
6,000
$0.3770
7,500
$0.3761
10,500
$0.3671
15,000
$0.3662
25,500 +
$0.3577
Click for Quote
Log in
to unlock special pricing