- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRU8028-150Y
Bourns
SRU8028-150Y
Inductor Power Shielded Wirewound 15uH 30% 100KHz 20Q-Factor Ferrite 2A 66mOhm DCR 3131 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 15uH 30% 100KHz 20Q-Factor Ferrite 2A 66mOhm DCR 3131 T/R
Search Keywords: SRU8028150Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU8028-150Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Inductance:15 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:2 A
-
Maximum DC Resistance:0.066 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRU8028-150Y RoHS compliant?
Yes, SRU8028-150Y is RoHS compliant.
What is the lead time for SRU8028-150Y?
The standard lead time for SRU8028-150Y is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
1500
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,500
$0.3405
3,000
$0.3396
6,000
$0.3388
7,500
$0.3380
10,500
$0.3371
15,000
$0.3363
25,500
$0.3354
51,000 +
$0.3346
Click for Quote
Log in
to unlock special pricing