- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRU6025-6R8Y
Description
+
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 8Q-Factor Ferrite 2.4A 0.042Ohm DCR T/R
Search Keywords: SRU60256R8Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU6025-6R8Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:6.8 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:2.4 A
-
Maximum DC Resistance:0.042 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
600
$0.4984
1,200
$0.4623
3,000
$0.4493
5,400
$0.4311
7,800
$0.4300
10,200
$0.4197
15,000
$0.4187
25,200 +
$0.4090
Click for Quote
Log in
to unlock special pricing