- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRU6018-4R7Y
Bourns
SRU6018-4R7Y
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8Q-Factor Ferrite 2.2A 52mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8Q-Factor Ferrite 2.2A 52mOhm DCR T/R
Search Keywords: SRU60184R7Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU6018-4R7Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Inductance:4.7 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:2.2 A
-
Maximum DC Resistance:52 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRU6018-4R7Y RoHS compliant?
Yes, SRU6018-4R7Y is RoHS compliant.
What is the lead time for SRU6018-4R7Y?
The standard lead time for SRU6018-4R7Y is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
800
$0.4367
1,600
$0.4050
3,200
$0.3936
5,600
$0.3777
8,000
$0.3767
10,400
$0.3677
15,200
$0.3668
25,600 +
$0.3583
Click for Quote
Log in
to unlock special pricing